| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-GT6 |
622-M50-260-GT6
| Heilind Number: | EDA622-M50-260-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-GT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. Featuring a receptacle gender with three rows and 50 positions, this connector delivers seamless data transmission. Its 4-40 Threaded Standoff mount type and PC Tail termination method ensure secure and reliable connections. With gold flash contact plating and durable steel shell material, it guarantees optimal signal integrity and longevity. Operating efficiently in a wide temperature range from -55 to 125°C, it's ideal for diverse industrial environments. Upgrade your connectivity setup with this essential component.

