| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-LN1 |
622-M50-260-LN1
| Heilind Number: | EDA622-M50-260-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-LN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, specially designed for high-performance applications. This receptacle features three rows of 50 positions, ensuring efficient signal transmission. With a robust steel shell and gold flash contact plating, it guarantees durability and reliable conductivity. Suitable for through-hole mounting with a PC tail termination method, it offers easy integration into various electronic systems. Operating seamlessly in a wide temperature range from -55 to 125 °C, it's ideal for demanding environments. Upgrade your connectivity solutions with this essential component.

