| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-LN4 |
622-M50-260-LN4
| Heilind Number: | EDA622-M50-260-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-LN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing a versatile solution for your connectivity needs, this Right Angle D-Sub Connector is designed for optimal performance. With a 5A amperage rating, it ensures reliable power transmission. Featuring a receptacle gender and three rows for efficient signal transfer, it is ideal for various applications. The 4-40 Threaded Insert mount type and PC Tail termination method offer secure and convenient installation. Enhanced with Gold Flash contact plating and Nickel shell plating, it guarantees durability and corrosion resistance. With 50 positions and a robust steel shell material, it provides ample connectivity options and longevity. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for demanding environments. Explore its capabilities and elevate your connectivity experience.

