| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-LN5 |
622-M50-260-LN5
| Heilind Number: | EDA622-M50-260-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-LN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal signal transfer, it features a robust steel shell with nickel plating for durability. With 50 gold flash contact positions, it ensures reliable and efficient data transmission. The 4-40 Threaded Standoff and Boardlocks mount type offer secure installation, while the PC Tail termination method simplifies assembly. Operating within a wide temperature range of -55 to 125 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this versatile and dependable receptacle.

