| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-LN6 |
622-M50-260-LN6
| Heilind Number: | EDA622-M50-260-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-LN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Designed for high-performance applications, this connector features a receptacle gender with three rows and 50 positions, ensuring seamless data transmission. Its durable steel shell with nickel plating guarantees longevity, while gold flash contact plating maintains signal integrity. With a 5A amperage capacity and a wide operating temperature range from -55 to 125°C, it's suitable for various environments. The 4-40 threaded standoff mount type and PC tail termination method offer secure and reliable installation. Elevate your connectivity experience with this essential component.

