| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-LT1 |
622-M50-260-LT1
| Heilind Number: | EDA622-M50-260-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-LT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in industrial applications. Featuring a receptacle design with three rows of 50 positions, it ensures secure and reliable connections. The Through Hole mount type and PC Tail termination method offer easy installation on circuit boards. With a 5A amperage rating and Gold Flash contact plating, it guarantees efficient power transmission. Crafted from durable steel with Tin shell plating, it withstands harsh environments with an operating temperature range of -55 to 125 °C. Upgrade your setup with this essential component for seamless data and signal transmission.

