| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-LT2 |
622-M50-260-LT2
| Heilind Number: | EDA622-M50-260-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-LT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for efficient power transmission, this receptacle features a 4-40 Threaded Insert mount type for secure installation. With three rows and 50 positions, it offers ample space for multiple connections. The PC Tail termination method ensures reliable contact, while gold flash plating guarantees optimal conductivity. Constructed with steel shell material and tin plating, this connector is durable and resilient, operating seamlessly in temperatures ranging from -55 to 125 °C. Upgrade your electronic systems with this high-performance component.

