| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-LT3 |
622-M50-260-LT3
| Heilind Number: | EDA622-M50-260-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-LT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for efficient data transfer. With a durable steel shell and gold flash contact plating, this receptacle ensures reliable performance in various environments. Featuring 50 positions and 3 rows, it offers ample connectivity options for your applications. The 4-40 threaded insert with boardlocks facilitates secure mounting, while the PC tail termination method streamlines installation. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for industrial and commercial settings. Upgrade your connectivity with this high-quality component, perfect for D-Sub and D-Ribbon applications.

