| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-WN1 |
622-M50-260-WN1
| Heilind Number: | EDA622-M50-260-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-WN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for a variety of applications. This high-performance receptacle features three rows of 50 positions, providing ample space for robust connections. Designed for efficient assembly, it offers through-hole mounting with a .120" pitch and PC tail termination. The contact plating, featuring gold flash, ensures reliable signal transmission, while the nickel-plated steel shell guarantees durability. With an operating temperature range of -55 to 125 °C, this connector is suitable for even the most demanding environments. Upgrade your setup with this essential component for seamless data transmission.

