| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-WN2 |
622-M50-260-WN2
| Heilind Number: | EDA622-M50-260-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-WN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile component designed for seamless integration in various electronic setups. With a robust steel shell and gold flash contact plating, it ensures reliable performance even in demanding environments. Featuring 50 positions across three rows, this receptacle accommodates multiple connections with ease. Its 4-40 threaded insert mount type and PC tail termination method offer secure attachment and efficient signal transmission. Operating smoothly in temperatures ranging from -55 to 125 °C, it's ideal for industrial and commercial applications where durability and stability are paramount. Upgrade your connectivity solutions with this essential component.

