| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-WN5 |
622-M50-260-WN5
| Heilind Number: | EDA622-M50-260-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-WN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Specifically designed for optimal performance, this receptacle boasts a sturdy Steel shell with Nickel plating, ensuring durability in diverse environments. With a total of 50 positions and 3 rows, it offers ample connectivity options. The 4-40 Threaded Standoff mount type with Boardlocks guarantees secure installation, while the PC Tail termination method and Gold Flash contact plating ensure reliable signal transmission. With an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.

