| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-WN6 |
622-M50-260-WN6
| Heilind Number: | EDA622-M50-260-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-WN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this receptacle features three rows and 50 positions, ensuring versatile and reliable connections. With a 5A amperage rating, it is suitable for a wide range of applications. The 4-40 Threaded Standoff mount type and PC Tail termination method guarantee secure and convenient installation. Its durable steel shell with nickel plating offers robust protection, while gold flash contact plating ensures excellent conductivity. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your connectivity needs. Elevate your setup with this essential component.

