| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-WT1 |
622-M50-260-WT1
| Heilind Number: | EDA622-M50-260-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-WT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, perfect for high-performance applications. Featuring a durable steel shell and gold flash contact plating, this receptacle ensures reliable signal transmission. With three rows and 50 positions, it offers ample connectivity options. Designed for easy installation, it is through-hole mountable and features PC tail termination. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. Trust this connector for seamless data transmission in your electronic systems.

