| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-WT2 |
622-M50-260-WT2
| Heilind Number: | EDA622-M50-260-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-WT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic needs. Designed for optimal functionality, this receptacle boasts a sturdy steel shell with reliable tin plating, ensuring durability in any environment. With 50 positions and three rows, it offers ample connectivity options for your applications. Featuring a PC Tail termination method and gold flash contact plating, it guarantees secure and efficient connections with minimal signal loss. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your setup with this essential component for robust and dependable connectivity.

