| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-WT3 |
622-M50-260-WT3
| Heilind Number: | EDA622-M50-260-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-WT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in electronic applications. This receptacle features three rows of 50 positions, allowing for seamless integration on your circuit board. With a 4-40 Threaded Insert and Boardlocks_1 mount type, installation is secure and reliable. The PC Tail termination method ensures efficient signal transmission, while the gold flash contact plating guarantees conductivity. Constructed with a steel shell and tin plating, this connector is durable and resilient, suitable for harsh operating environments. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, it meets the demands of industrial and commercial settings. Elevate your connectivity solutions with this high-quality D-Sub Connector.

