| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-WT4 |
622-M50-260-WT4
| Heilind Number: | EDA622-M50-260-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-WT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless data transmission. Featuring a receptacle gender and three rows for efficient signal transfer, this connector ensures reliable connectivity in diverse applications. With a 5A amperage rating and gold flash contact plating, it guarantees optimal conductivity and durability. Its 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. Constructed with steel shell material and tin plating, it is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. With 50 positions, it provides ample connectivity options for your projects. Upgrade your electronic systems with this essential component for superior performance and longevity.

