| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-WT5 |
622-M50-260-WT5
| Heilind Number: | EDA622-M50-260-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-WT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 5A amperage rating, this receptacle features three rows of contacts, totaling 50 positions for secure and efficient data transmission. Designed for durability and reliability, it boasts a robust steel shell with tin plating, ensuring long-lasting performance even in harsh environments. The 4-40 threaded standoff and boardlocks make installation easy and secure, while the PC tail termination method with gold flash contact plating guarantees optimal signal conductivity. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is perfect for industrial, automotive, and aerospace applications. Upgrade your connectivity setup with this high-quality D-Sub Connector.

