| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-260-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-260-WT6 |
622-M50-260-WT6
| Heilind Number: | EDA622-M50-260-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-260-WT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for reliable performance in a variety of applications. With a 3-row configuration and 50 positions, it offers ample connectivity options. The receptacle gender ensures seamless integration, while the 4-40 Threaded Standoff mount type provides secure attachment. Featuring PC Tail termination and Gold Flash contact plating, it guarantees efficient signal transmission. The durable steel shell construction with Tin plating is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Trust in this high-quality connector for your industrial or commercial needs.

