| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-BN2 |
622-M50-360-BN2
| Heilind Number: | EDA622-M50-360-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-BN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. With a robust construction and gold-plated contacts, it ensures reliable performance in demanding environments. Featuring 50 positions across three rows, it offers ample connectivity options. The receptacle gender and 4-40 threaded insert mount type make installation a breeze, while the PC tail termination method guarantees secure connections. Made of durable steel with nickel shell plating, it withstands harsh conditions with an operating temperature range of -55 to 125 °C. Trust in this connector for efficient signal transmission in industrial and commercial applications.

