| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-BN3 |
622-M50-360-BN3
| Heilind Number: | EDA622-M50-360-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-BN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in demanding environments. This high-performance receptacle features three rows, accommodating a total of 50 positions for robust connectivity. With a 4-40 Threaded Insert and Boardlocks_1 mount type, it ensures secure attachment to your board. The PC Tail termination method and Gold contact plating guarantee reliable signal transmission, while the Nickel shell plating offers durability. Crafted from steel, the connector withstands harsh conditions with an operating temperature range of -55 to 125°C. Elevate your connectivity solutions with this essential component.

