| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-BN4 |
622-M50-360-BN4
| Heilind Number: | EDA622-M50-360-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-BN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for efficiency and performance, this receptacle boasts 50 positions across three rows, allowing for seamless multi-channel communication. With a durable steel shell and nickel plating, it ensures reliable operation even in challenging environments. The 4-40 threaded insert mount type and PC tail termination method offer easy installation. Featuring gold contact plating, it guarantees optimal signal transmission. Rated for 5A amperage and with an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality D-Sub connector.

