| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-BT2 |
622-M50-360-BT2
| Heilind Number: | EDA622-M50-360-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-BT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a vital component for secure and efficient data transfer. Designed for high-performance applications, this receptacle boasts 50 positions across three rows, ensuring ample connectivity options. With a durable steel shell and reliable gold contact plating, it guarantees long-lasting durability and optimal signal transmission. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy and secure installation, while its wide operating temperature range of -55 to 125°C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential D-Sub Connector.

