622-M50-360-BT3

Heilind Number:EDA622-M50-360-BT3
Manufacturer:EDAC
Manufacturer Number:622-M50-360-BT3
ECAD Model:
3D Model

Description:

622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 622-M50-360-BT3
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Insert, Boardlocks_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA622-M50-360-BT3

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for seamless data transfer. Designed for optimal functionality, this receptacle boasts three rows and 50 positions, ensuring efficient signal transmission. Its 4-40 Threaded Insert mount type with Boardlocks_1 offers secure attachment to your device, while the PC Tail termination method simplifies installation. With a durable steel shell and gold-plated contacts, this connector guarantees reliable performance even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's the perfect choice for industrial applications. Upgrade your connectivity experience with this essential component.