| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-BT4 |
622-M50-360-BT4
| Heilind Number: | EDA622-M50-360-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-BT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance and durability. This high-quality receptacle features three rows of 50 positions, ensuring seamless data transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is quick and easy. The gold contact plating guarantees efficient signal conductivity, while the tin shell plating and steel shell material provide robust protection. Operating in a wide temperature range of -55 to 125°C, this connector is suitable for diverse industrial applications. Upgrade your system with this essential component for reliable and secure connections.

