| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-GN2 |
622-M50-360-GN2
| Heilind Number: | EDA622-M50-360-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-GN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts 50 positions across three rows, providing ample space for seamless data transmission. With a durable steel shell and nickel plating, it ensures long-lasting reliability in any environment. The PC tail termination method and 4-40 threaded insert mount type offer secure and efficient installation. Featuring gold contact plating, it guarantees high conductivity and signal integrity. With an amperage rating of 5A and an operating temperature range of -55 to 125 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.

