| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-GN4 |
622-M50-360-GN4
| Heilind Number: | EDA622-M50-360-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-GN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features a robust construction with a steel shell and gold-plated contacts for reliable performance in demanding environments. With 50 positions spread across three rows, it offers ample connectivity options for your applications. The 4-40 Threaded Insert_1 mount type and PC Tail termination method ensure secure and convenient installation. Whether you're in industrial, commercial, or aerospace settings, this connector, with its 5A amperage rating and wide operating temperature range, from -55 to 125°C, guarantees dependable functionality. Upgrade your setup with this essential component for efficient data transmission and power delivery.

