| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-GN5 |
622-M50-360-GN5
| Heilind Number: | EDA622-M50-360-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-GN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this receptacle features a durable steel shell with nickel plating for reliable performance in diverse environments. With a 4-40 Threaded Standoff and Boardlocks for secure mounting, it ensures stability on your PCB. The PC Tail termination method and gold contact plating guarantee efficient signal transmission, while its 50 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this premium D-Sub Connector.

