| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-GN6 |
622-M50-360-GN6
| Heilind Number: | EDA622-M50-360-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-GN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. With a rugged steel shell and nickel plating, this connector ensures durability and reliable signal transmission. Featuring 50 gold-plated contacts, it guarantees excellent conductivity, making it ideal for high-speed data and power applications. The PC tail termination method and 4-40 threaded standoff mount type offer secure and easy installation. With a 5A amperage rating and operating temperature range of -55 to 125°C, this receptacle is suitable for a wide range of industrial and commercial environments. Trust in this connector for seamless and efficient connectivity in your projects.

