| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-GT1 |
622-M50-360-GT1
| Heilind Number: | EDA622-M50-360-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-GT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for secure and reliable data transmission. This receptacle features three rows, accommodating a total of 50 positions for seamless interfacing. With a durable steel shell and gold-plated contacts, it ensures optimal performance even in demanding environments. The through-hole mount type and PC tail termination method guarantee easy installation and robust connectivity. Operating smoothly in temperatures ranging from -55 to 125°C, it's ideal for industrial applications where durability is paramount. Upgrade your connectivity with this high-quality connector, providing peace of mind for your electronic systems.

