| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-GT5 |
622-M50-360-GT5
| Heilind Number: | EDA622-M50-360-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-GT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a high amperage capacity of 5A, making it suitable for a wide range of applications. With three rows and 50 positions, it offers ample connectivity options. The 4-40 threaded standoff and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Gold contact plating guarantees reliable signal transmission, while the steel shell with tin plating provides durability. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your connectivity needs.

