| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-LN1 |
622-M50-360-LN1
| Heilind Number: | EDA622-M50-360-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-LN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Right Angle D-Sub Connector. Designed for optimal performance, this versatile receptacle features a durable steel shell with nickel plating, ensuring longevity in demanding environments. With a high amperage rating of 5A, it guarantees reliable power transmission. Its 50 gold-plated contact positions facilitate seamless data transfer, while the through-hole mount type and PC tail termination method offer easy installation. Operating smoothly within a wide temperature range of -55 to 125 °C, it's perfect for industrial applications. Elevate your connectivity solutions with this essential component.

