| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-LN2 |
622-M50-360-LN2
| Heilind Number: | EDA622-M50-360-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-LN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile component designed for optimal performance. This receptacle boasts a robust amperage of 5A, making it ideal for power and signal transmission in various applications. With three rows and 50 positions, it offers ample connectivity options. The PC Tail termination method ensures secure and reliable connections, while gold plating on the contacts guarantees excellent conductivity. Its durable steel shell with nickel plating can withstand harsh environments, with an operating temperature range from -55 to 125°C. Perfect for demanding industrial and commercial settings, this connector is a must-have for your connectivity needs.

