| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-LN3 |
622-M50-360-LN3
| Heilind Number: | EDA622-M50-360-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-LN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features 50 positions across 3 rows, allowing for efficient data transfer. With a 4-40 Threaded Insert mount type and Boardlocks_1 for secure attachment, it ensures stability in any application. The PC Tail termination method and gold contact plating guarantee reliable signal transmission, while the durable steel shell with nickel plating offers protection against environmental factors. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a versatile solution for your connectivity needs. Upgrade your systems with this high-quality connector today.

