| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-LN4 |
622-M50-360-LN4
| Heilind Number: | EDA622-M50-360-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-LN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-performance receptacle features three rows of 50 positions each, allowing for efficient data transfer. Its durable steel shell, plated with nickel for added protection, ensures longevity even in harsh environments. With a PC tail termination method and 4-40 threaded insert mount type, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial applications. Gold-plated contacts guarantee reliable signal transmission, making it a must-have component in your setup. Upgrade your connectivity solutions with our premium D-Sub Connector.

