| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-LN5 |
622-M50-360-LN5
| Heilind Number: | EDA622-M50-360-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-LN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a receptacle gender with three rows for efficient data transmission. Equipped with 4-40 Threaded Standoff and Boardlocks for secure mounting, this connector ensures stability in any application. The PC Tail termination method, along with gold contact plating and nickel shell plating, guarantees reliable and durable connections. With 50 positions and a steel shell material, it meets the demands of industrial environments. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a versatile choice for various electronic setups. Upgrade your system with this essential component for seamless connectivity.

