| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-LT2 |
622-M50-360-LT2
| Heilind Number: | EDA622-M50-360-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-LT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Designed for high performance, this receptacle features three rows of 50 positions, ensuring seamless data transmission. With a 4-40 threaded insert mount type and PC tail termination method, installation is a breeze. The gold-plated contacts guarantee optimal signal conductivity, while the tin-plated steel shell provides durability. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is perfect for various industrial applications. Upgrade your system with this essential component and experience enhanced connectivity like never before.

