| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-LT3 |
622-M50-360-LT3
| Heilind Number: | EDA622-M50-360-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-LT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Designed for optimal performance, this receptacle features a 4-40 Threaded Insert mount type with convenient Boardlocks_1 for secure attachment. With three rows of 50 positions each, it offers ample connectivity possibilities. The PC Tail termination method ensures reliable signal transmission, while the gold contact plating and tin shell plating guarantee durability and enhanced conductivity. Constructed from high-quality steel and tested to withstand extreme temperatures ranging from -55 to 125°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity experience with this essential component.

