| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-WN1 |
622-M50-360-WN1
| Heilind Number: | EDA622-M50-360-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-WN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic projects. This receptacle boasts 50 positions across three rows, ensuring ample room for your connections. With a robust steel shell and nickel plating, it offers durability and reliable performance in varied environments. The PC tail termination method and through-hole mounting make installation a breeze, while the gold contact plating guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile choice for industrial and commercial applications. Upgrade your setup with this essential component, perfect for IO connectors and D-Sub systems.

