| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-WN2 |
622-M50-360-WN2
| Heilind Number: | EDA622-M50-360-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-WN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. This receptacle boasts a high amperage of 5A, ensuring efficient power transmission. With three rows and 50 positions, it offers ample connectivity options. The durable steel shell with nickel plating guarantees longevity, while the gold-plated contacts ensure optimal signal conductivity. Featuring a 4-40 Threaded Insert mount and PC Tail termination method, installation is a breeze. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless data transmission.

