| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-WN3 |
622-M50-360-WN3
| Heilind Number: | EDA622-M50-360-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-WN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle, designed for high-performance applications, features three rows and a durable steel shell with nickel plating. With a 4-40 Threaded Insert mount type and boardlocks for secure attachment, it ensures reliable connections in any setting. The PC Tail termination method, along with gold contact plating, guarantees excellent conductivity. With 50 positions and an amperage rating of 5A, this connector is ideal for demanding environments. Operating smoothly in temperatures ranging from -55 to 125°C, it offers durability and performance you can rely on. Upgrade your connectivity setup with this essential component.

