| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-WN4 |
622-M50-360-WN4
| Heilind Number: | EDA622-M50-360-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-WN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for reliable performance, it features a receptacle gender with three rows of 50 positions each, perfect for intricate applications. The 4-40 Threaded Insert_1 mount type ensures secure installation, while the PC Tail termination method offers easy and efficient connectivity. With a 5A amperage rating, gold contact plating, and nickel shell plating, this connector guarantees optimal signal transmission and durability, even in challenging environments. Constructed with steel shell material and tested for an operating temperature range of -55 to 125°C, it's a resilient and versatile solution for your connectivity needs. Upgrade your systems with this essential component today.

