| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-WT2 |
622-M50-360-WT2
| Heilind Number: | EDA622-M50-360-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-WT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our advanced Right Angle D-Sub Connector. Designed for superior performance, this receptacle features a robust steel shell plated with durable tin for long-lasting use. With a high amperage rating of 5 A, it ensures reliable power transmission in demanding applications. Its 50 gold-plated contacts guarantee optimal signal conductivity, while the PC Tail termination method offers easy and secure installation. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -55 to 125 °C. Experience seamless connectivity with this essential component for your electronic devices.

