| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-WT3 |
622-M50-360-WT3
| Heilind Number: | EDA622-M50-360-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-WT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a powerful solution for your electronic applications. This receptacle boasts a robust design, featuring three rows for efficient signal transmission. With a 4-40 Threaded Insert and Boardlocks_1 mount type, it ensures secure attachment to your circuit board. The PC Tail termination method guarantees reliable contact, while gold plating enhances conductivity. Its durable steel shell and tin plating offer longevity, even in harsh environments. With 50 positions and an operating temperature range of -55 to 125 °C, this connector is a versatile and dependable choice for your industrial or commercial projects. Upgrade your connectivity infrastructure with this essential component.

