| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-WT4 |
622-M50-360-WT4
| Heilind Number: | EDA622-M50-360-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-WT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic applications. This receptacle boasts a robust steel shell with tin plating, ensuring durability and reliable performance in diverse environments. Featuring 50 gold-plated contacts, it offers excellent conductivity for seamless data transmission. With a 3-row design and 4-40 threaded insert mount type, installation is convenient and secure. Its PC tail termination method guarantees a stable connection, while its 5A amperage rating supports efficient power delivery. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and commercial use. Upgrade your setup with this essential component for IO Connectors, D-Sub & D-Ribbon Connectors, and more.

