| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-360-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-360-WT5 |
622-M50-360-WT5
| Heilind Number: | EDA622-M50-360-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-360-WT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Perfect for industrial applications, this receptacle features three rows and a total of 50 positions, ensuring reliable and efficient data transmission. With a durable steel shell and gold contact plating, it guarantees long-term performance even in harsh environments. The 4-40 threaded standoff and boardlocks make installation a breeze, while the PC tail termination method ensures a secure connection. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's the ideal choice for mission-critical systems. Upgrade your setup with this high-quality connector for seamless and robust connectivity.

