| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-BN1 |
622-M50-660-BN1
| Heilind Number: | EDA622-M50-660-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-BN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transfer. Featuring a high amperage capacity of 5 A, this receptacle is designed for optimal performance in demanding environments. With three rows and 50 positions, it offers ample connectivity options for your applications. The Through Hole (.120") mount type and PC Tail termination method ensure easy and reliable installation. Gold-plated contacts and nickel-plated steel shell provide excellent conductivity and durability, even in extreme temperatures ranging from -55 to 125 °C. Trust in this essential connector for seamless communication in your electronic systems.

