| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-BN2 |
622-M50-660-BN2
| Heilind Number: | EDA622-M50-660-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-BN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for high-performance applications. Featuring a robust steel shell with nickel plating, this receptacle ensures durability in demanding environments. With 50 positions and 3 rows, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method guarantee secure and efficient installation. Rated for 5A and boasting gold contact plating, it provides excellent conductivity. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile choice for industrial and commercial projects. Upgrade your connectivity setup with this essential component.

