| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-BN3 |
622-M50-660-BN3
| Heilind Number: | EDA622-M50-660-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-BN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a versatile solution for high-speed data transmission. This receptacle features three rows of 50 positions, ensuring robust connectivity in demanding environments. With a 4-40 Threaded Insert mount type and Boardlocks_1 for secure attachment, it offers easy installation on PCBs. The PC Tail termination method and gold-plated contacts guarantee reliable signal integrity, while the nickel-plated steel shell provides durability. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is ideal for industrial applications where performance is key. Upgrade your connectivity with this essential component.

