| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-BN5 |
622-M50-660-BN5
| Heilind Number: | EDA622-M50-660-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-BN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, offering premium performance in a compact design. With a robust steel shell and secure 4-40 threaded standoff mount, this connector ensures durable and reliable connections in any application. Featuring 50 gold-plated contacts for optimal conductivity, it guarantees high-speed data transfer with minimal signal loss. Its PC tail termination method simplifies installation, while its nickel-plated shell offers corrosion resistance for longevity. Operating flawlessly in extreme temperatures ranging from -55 to 125°C, this connector is ideal for industrial or commercial use. Upgrade your connectivity solutions with this versatile and efficient component.

