| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-BN6 |
622-M50-660-BN6
| Heilind Number: | EDA622-M50-660-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-BN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic devices. Designed for optimal functionality, this receptacle boasts three rows of 50 positions, ensuring seamless data transmission. With a durable steel shell and reliable 4-40 threaded standoff mount type, it guarantees secure and stable connections in any application. The PC Tail termination method and gold-plated contacts not only enhance conductivity but also provide longevity, even in harsh environments. Nickel shell plating adds further protection, making this connector suitable for a wide range of operating temperatures from -55 to 125°C. Upgrade your system with this essential component for superior performance and reliability.

